3011038 | Phoenix Contact
Motor connection terminal, screw connection, 0.2-4.0 mm², 19 A, 6 kV, gray, 3011038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3054 € *
Available in 5 Days: 4,314 pcs. - if ordered today
Motor terminal block, 3011038, Phoenix Contact
Motor terminal block, four-level, bridgeable, with PE foot, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, connection method: screw connection, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15.
Features
- The DLK 2,5-PE and DLKB 2,5-PE three-conductor terminal blocks are particularly suitable for wiring three-phase loads due to their design featuring three feed-through levels plus PE connection
- In order to reduce wiring effort, the DLKB 2,5-PE can also be bridged in the middle and lower levels using EB-DIK insertion bridges with up to 80 positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor connection terminal | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 19 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 83.5 mm | |
| Width | 6.2 mm | |
| Height | 70 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |