3009163 | Phoenix Contact
Protective conductor terminal, screw connection, 16-50 mm², 150 A, 8 kV, yellow/green, 3009163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2208 € *
Available in 5 Days: 388 pcs. - if ordered today
Total Price:
43.22 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2208 €
2 pcs.
40.1863 €
5 pcs.
36.5687 €
10 pcs.
32.9154 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation ground terminal block, 3009163, Phoenix Contact
Installation ground terminal block, PE/N block, consisting of a green-yellow ground terminal and a blue terminal block with screw bridge, rated voltage: 1000 V, nominal current: 150 A, Screw connection, cross section: 16 mm² - 50 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 16-50 mm² | |
| AWG cross-section | AWG 6 to 1/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 70.5 mm | |
| Width | 40 mm | |
| Height | 83.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |