3009080 | Phoenix Contact
High current terminal, screw connection, 16-70 mm², 1 pole, 150 A, 8 kV, yellow/black, 3009080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2066 € *
Available in 5 Days: 119 pcs. - if ordered today
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.6715 €
50 pcs.
16.0769 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
High current terminal block, 3009080, Phoenix Contact
High-current terminal block, with Allen screws, rated voltage: 1000 V, nominal current: 150 A, connection method: Screw connection, cross section: 16 mm² - 70 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, NS 35/15-2,3, color: black/yellow.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 16-70 mm² | |
| AWG cross-section | AWG 6 to 2/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 70.5 mm | |
| Width | 20 mm | |
| Height | 81 mm | |
| Connection | screw connection | |
| Colour | yellow/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |