3004058 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.2-6.0 mm², 2 pole, 16 A, 6 kV, blue, 3004058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4129 € *
Available in 5 Days: 1,395 pcs. - if ordered today
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.4728 €
50 pcs.
7.9373 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3004058, Phoenix Contact
Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 16 A, 1 level, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: blue.
Features
- High current carrying capacity of up to 16 A
- Space-saving design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 51 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |