3002785 | Phoenix Contact
Distribution block, push-in connection, 0.14-2.5 mm², 12 pole, 17.5 A, 6 kV, purple, 3002785
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.1519 €
50 pcs.
6.5093 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 3002785, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: violet.
Features
- Space-saving, thanks to the compact design
- Flexible use, thanks to direct mounting with flange covers from accessories
- Convenient test options, thanks to test openings at every terminal point
- Clear arrangement thanks to marking of all terminal points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Number of terminals | 2 | |
| Pin number | 12 pole | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 450 V | |
| Degree of soiling | 3 | |
| Length | 21.6 mm | |
| Width | 24.9 mm | |
| Height | 17.7 mm | |
| Connection | push-in connection | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |