3002615 | Phoenix Contact
Multi-level clamp, push-in connection, 0.2-6.0 mm², 30 A, 6 kV, gray, 3002615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Next delivery: 50 pcs. on 2026-04-02
Available in 5 Days: 4,875 pcs. - if ordered today
Multi level terminal, 3002615, Phoenix Contact
Multi-level terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Easy and tool-free direct plug-in thanks to push-in multi-conductor connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi-level clamp | |
| Number of terminals | 2 | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 118.5 mm | |
| Width | 6.2 mm | |
| Height | 54.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |