3002606 | Phoenix Contact

Lever disconnect terminal, push-in connection, 0.2-6.0 mm², 2 pole, 30 A, 6 kV, black, 3002606

Order No.: 60P2610
EAN: 4055626370217
MPN:
3002606
PT 4-PE/L/HEDI
Series: PT
3002606 Phoenix Contact Series Terminals
Image may differ

Lever-type disconnect terminal block, 3002606, Phoenix Contact

Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: black.

Features

  • Easy and tool-free direct plug-in thanks to push-in multi-conductor connection
Technical specifications
Filter Property Value
Version lever disconnect terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 118.5 mm
Width 6.2 mm
Height 82.6 mm
Connection push-in connection
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes