3001705 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-1.5 mm², 3 pole, 4 kV, yellow/green, 3001705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Available in 5 Days: 3,387 pcs. - if ordered today
Ground modular terminal block, 3001705, Phoenix Contact
Ground modular terminal block, When aligning with a feed-through terminal block of the same shape, an end cover must be interposed for insulation voltages of > 320 V, number of connections: 3, connection method: Screw connection, 1 level, cross section: 0.14 mm² - 1.5 mm² , mounting type: NS 15, color: green-yellow.
Features
- Corrosion-free terminal points
- Low contact resistance
- Captive terminal block screws
- Green-yellow housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated Voltage | 320 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 4.2 mm | |
| Height | 30 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |