3001475 | Phoenix Contact
Through terminal block, screw connection, 0.5-16 mm², 3 pole, 57 A, 8 kV, blue, 3001475
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Available in 5 Days: 623 pcs. - if ordered today
Feed-through terminal block, 3001475, Phoenix Contact
1-level terminal block with double connection on one side, cross section: 0.5 - 10 mm², AWG: 24 - 6, width: 10.2 mm, color: blue.
Features
- These twin modular terminal blocks are designed for the basic task of potential branching
- Universal foot for mounting on NS 35 or NS 32 DIN rails
- Two independent conductor connections can be used on the control cabinet side
- Easy connection of different types of conductors with different cross sections
- Can be bridged in the terminal center, even with neighboring feed-through terminal blocks aligned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 10.2 mm | |
| Height | 47 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |