3001420 | Phoenix Contact
Protective conductor terminal, screw connection, 0.5-16 mm², 3 pole, 8 kV, yellow/green, 3001420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Available in 5 Days: 434 pcs. - if ordered today
Ground modular terminal block, 3001420, Phoenix Contact
1-level ground modular terminal block with single-sided double connection, cross section: 0.5 - 10 mm², AWG: 24 - 6, width: 10.2 mm, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Universal protective conductor foot for mounting on NS 35 or NS 32 DIN rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 10.2 mm | |
| Height | 47 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |