3000695 | Phoenix Contact
COMBI jack, push-in connection, 0.5-10 mm², 4 pole, 41 A, 8 kV, gray, 3000695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available: 20 pcs.
Available in 5 Days: 125 pcs. - if ordered today
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.6160 €
50 pcs.
6.9258 €
100 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
COMBI receptacle, 3000695, Phoenix Contact
COMBI receptacle, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², color: gray.
Features
- For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
- The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | COMBI jack | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 32.8 mm | |
| Height | 24.7 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |