3000604 | Phoenix Contact

Disconnect terminal, screw connection, 0.2-6.0 mm², 2 pole, 16 A, 6 kV, gray, 3000604

Order No.: 60P5283
EAN: 4046356708975
MPN:
3000604
UK 5 N-TG
Series: UK
3000604 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Available in 5 Days: 2,850 pcs. - if ordered today
Total Price:
4.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1055 €

Disconnect terminal block, 3000604, Phoenix Contact

Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.2 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version disconnect terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Length 42.5 mm
Width 6.2 mm
Height 47 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No