3000571 | Phoenix Contact

Through terminal block, screw connection, 2.5-25 mm², 2 pole, 76 A, 8 kV, red, 3000571

Order No.: 60P5265
EAN: 4055626139029
MPN:
3000571
UK 16 N RD
Series: UK
3000571 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0817 €

Feed-through terminal block, 3000571, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 76 A, connection method: Screw connection, Rated cross section: 16 mm², cross section: 2.5 mm²  - 25 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: red.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 2.5-25 mm²
AWG cross-section AWG 14 to 4
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 42.5 mm
Width 12.2 mm
Height 54 mm
Connection screw connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes