3000563 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.2-6.0 mm², 2 pole, 16 A, 6 kV, gray, 3000563

Order No.: 60P6005
EAN: 4046356709019
MPN:
3000563
UK 5 N-MT
Series: UK
3000563 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4970 € *
Available in 5 Days: 647 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.7473 €
50 pcs.
6.3308 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3000563, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Width 6.2 mm
Height 42.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes