3000562 | Phoenix Contact

Through terminal block, screw connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3000562

Order No.: 60P5290
EAN: 4046356709026
MPN:
3000562
UK 5-MTD N
Series: UK
3000562 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1297 €
50 pcs.
2.8560 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3000562, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 58 mm
Width 8.2 mm
Height 40.3 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes