2906600 | Phoenix Contact
Fuse module, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4857 € *
Standard delivery time from the manufacturer is: 16 Weeks
Fuse module, 2906600, Phoenix Contact
Fuse module with replaceable 1 A fuse in the supply path and in the signal path. This enables field device to be supplied with voltage directly from the base element. In addition, the I/O board is protected against short circuits in the signal lines. If a fuse fails, this is indicated by an LED.
Features
- Signal line blown fuse indication
- Two-stage progressive release allowing for voltage checks with field-powered devices
- Channel for marking accessories
- Signal disconnect with test points
- Integrated keying reduces possible user error during replacement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse module | |
| Pin number | 13 pole | |
| Length | 72.9 mm | |
| Width | 10.3 mm | |
| Height | 64.2 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |