2902068 | Phoenix Contact
Through terminal block, Screw connection, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.1802 € *
Available in 5 Days: 40 pcs. - if ordered today
Feed-through terminal block, 2902068, Phoenix Contact
Feed-through terminal block with plug-in connection technology for the transmission of signals already electrically isolated. The Feed-through terminal block supports NFC communication.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Degree of soiling | 2 | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |