2869910 | Phoenix Contact
Modular power supply terminal, spring balancer connection, 0.08-1.5 mm², 1 A, blue, 2869910
Modular power terminal, 2869910, Phoenix Contact
Inline power terminal for power supply to intrinsically safe I/O terminals.
Features
- Diagnostic LEDs (standard load, high load, overload) provide direct feedback regarding the capacity
- Electronic overload protection
- The design requires a gap of 50 mm between intrinsically safe and non-intrinsically safe connections
- Electrical isolation between Inline I/O station and intrinsically safe I/O termination devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modular power supply terminal | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated current | 1 A | |
| Rated Voltage | 24 V | |
| Length | 70.4 mm | |
| Width | 48.8 mm | |
| Height | 119.9 mm | |
| Connection | spring balancer connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |