2864134 | Phoenix Contact
Supply terminal, screw connection, 0.2-2.5 mm², 2 A, green, 2864134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.3995 € *
Available in 5 Days: 54 pcs. - if ordered today
Power terminal block, 2864134, Phoenix Contact
The 6.2 mm wide MINI MCR-SL-PTB power terminal is used for supplying the DIN rail connector with supply voltage.
Features
- For supplying the supply voltage via the foot element
- Status and error indication via diagnostic LEDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated current | 2 A | |
| Rated Voltage | 20 V | |
| Length | 102.5 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |