2801483 | Phoenix Contact
Potential distributor, push-in connection, 0.2-2.5 mm², 60 A, 0.5 kV, gray, 2801483
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.6942 € *
Available in 5 Days: 2 pcs. - if ordered today
Potential distributor, 2801483, Phoenix Contact
Device circuit breaker boards for twelve CB TM1 thermomagnetic circuit breakers with group remote signaling, central supply, and potential distribution for up to five loads per channel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distributor | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 0.5 kV | |
| Rated current | 60 A | |
| Rated Voltage | 24 V | |
| Degree of soiling | 2 | |
| Length | 70.8 mm | |
| Width | 118.5 mm | |
| Height | 127.8 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |