2801482 | Phoenix Contact

Potential distributor, push-in connection, 0.2-2.5 mm², 60 A, 0.5 kV, gray, 2801482

Order No.: 64P6409
EAN: 4046356782326
MPN:
2801482
CBB TM 08 2X4RC P-PT
Series: CBB
2801482 Phoenix Contact Series Terminals Image 1
2801482 Phoenix Contact Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
286.5044 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
286.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
286.5044 €

Potential distributor, 2801482, Phoenix Contact

Device circuit breaker boards for eight CB TM1 thermomagnetic circuit breakers with group remote signaling, central supply, and potential distribution for up to five loads per channel.

Technical specifications
Filter Property Value
Version potential distributor
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 0.5 kV
Rated current 60 A
Rated Voltage 24 V
Degree of soiling 2
Length 70.8 mm
Width 118.5 mm
Height 127.8 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes