2798789 | Phoenix Contact

Reference potential terminal, screw connection, 0.2-4.0 mm², 8 kV, black, 2798789

Order No.: 60P5566
EAN: 4017918073893
MPN:
2798789
USLKG 4 BK/BK
Series: USLKG
2798789 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2451 € *
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
12.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2451 €

Reference potential terminal block, 2798789, Phoenix Contact

Reference potential terminal block, with black insulation housing, for mounting on NS 32 or NS 35/7.5.

Technical specifications
Filter Property Value
Version reference potential terminal
Number of terminals 2
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 8 kV
Degree of soiling 3
Length 42.5 mm
Width 6.2 mm
Height 47 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin TR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes