2788304 | Phoenix Contact
PHOENIX CO 2788304
Housing, 2788304, Phoenix Contact
TERMITRAB-SLKK5 without varistor for individual mounting of other components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing | |
| Width | 8.75 mm | |
| Height | 66.6 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |