2777072 | Phoenix Contact
Through terminal block, screw connection, 0.2-6.0 mm², 4 pole, 16 A, 6 kV, gray, 2777072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Available: 10 pcs.
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.7588 €
50 pcs.
7.0567 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2777072, Phoenix Contact
Feed-through terminal block, rated voltage: 400 V, nominal current: 16 A, 1 level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 63.5 mm | |
| Width | 6.2 mm | |
| Height | 47 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |