2775061 | Phoenix Contact

Component terminal block, screw connection, 0.2-6.0 mm², 4 pole, 500 mA, 6 kV, black, 2775061

Order No.: 60P5073
EAN: 4017918068417
MPN:
2775061
UDK 4-ILA 500
Series: UDK
2775061 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4561 € *
Available in 5 Days: 48 pcs. - if ordered today
Total Price:
20.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.4561 €

Component terminal block, 2775061, Phoenix Contact

Component terminal block, rated voltage: 500 V, nominal current: 0.5 A, 1 level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: black.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 500 mA
Rated Voltage 500 V
Degree of soiling 3
Length 63.5 mm
Width 6.2 mm
Height 47 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes