2770888 | Phoenix Contact
Double level terminal, screw connection, 0.2-4.0 mm², 12 A, 4 kV, gray, 2770888
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Available in 5 Days: 13,119 pcs. - if ordered today
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9270 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Double level terminal block, 2770888, Phoenix Contact
Double-level modular terminal block with COMBICON plug-in zone, nominal current: 12 A, nominal voltage: 250 V, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, mounting type: NS 35/7. 5, NS 35/15, NS 32, pitch: 5.08 mm, width: 5.08, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 12 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 50 mm | |
| Width | 5.08 mm | |
| Height | 53.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |