2770846 | Phoenix Contact

Double level terminal, screw connection, 0.2-4.0 mm², 1 pole, 12 A, 4 kV, gray, 2770846

Order No.: 60P5371
EAN: 4017918068073
MPN:
2770846
UKK 3-MSTBVH-5,08
Series: UKK
2770846 Phoenix Contact Series Terminals Image 1
2770846 Phoenix Contact Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9270 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Double level terminal block, 2770846, Phoenix Contact

Double-level terminal block, rated voltage: 250 V, nominal current: 12 A, connection method: Screw/plug-in connection, 1st and 2nd level connection left, cross section: 0.2 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 4 kV
Rated current 12 A
Rated Voltage 250 V
Degree of soiling 3
Length 50 mm
Width 5.08 mm
Height 52.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes