2749880 | Phoenix Contact
Through terminal block, Screw connection, black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.5381 € *
Standard delivery time from the manufacturer is: 1 Week
Feed-through terminal block, 2749880, Phoenix Contact
Feed-through terminal block for VAL and FLT applications.
Features
- As a system extension for FLASHTRAB and VALVETRAB applications
- Biconnect Feed-through terminal block
- For wiring mixed combinations of lightning and surge arresters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.5-35 mm² | |
| AWG cross-section | AWG 20 to 2 | |
| Rated Voltage | 500 V | |
| Degree of soiling | 2 | |
| Length | 65.5 mm | |
| Width | 17.7 mm | |
| Height | 89.8 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |