2716046 | Phoenix Contact
Device terminal, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 6 kV, gray, 2716046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Available in 5 Days: 2,885 pcs. - if ordered today
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.5093 €
50 pcs.
5.9143 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Device terminal block, 2716046, Phoenix Contact
Device terminal block, for direct mounting, 4-pos.
Features
- Touch-proof schock protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 22 mm | |
| Width | 38 mm | |
| Height | 24 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |