2315269 | Phoenix Contact
Potential distributor, screw connection, 0.2-6.0 mm², 2 pole, 15 A, 2.2 kV, gray, 2315269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.2366 € *
Available in 5 Days: 850 pcs. - if ordered today
Potential distributor, 2315269, Phoenix Contact
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 70.4 mm.
Features
- Consecutive numbering
- Separate supply
- Two potential levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distributor | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 2.2 kV | |
| Rated current | 15 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 2 | |
| Length | 50 mm | |
| Width | 70.4 mm | |
| Height | 65.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |