2302382 | Phoenix Contact

Potential distributor, spring balancer connection, 0.2-6.0 mm², 2 pole, 17 A, 2.3 kV, green, 2302382

Order No.: 64P4582
EAN: 4017918880507
MPN:
2302382
UMK- PVB 2/48/ZFKDS
Series: UMK
2302382 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.2820 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
128.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.2820 €

Potential distributor, 2302382, Phoenix Contact

VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35/7.5 or NS 32

Features

  • Consecutive numbering
  • Separate supply
  • Two potential levels
Technical specifications
Filter Property Value
Version potential distributor
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 2.3 kV
Rated current 17 A
Rated Voltage 250 V
Degree of soiling 2
Length 51.5 mm
Width 135 mm
Height 77 mm
Connection spring balancer connection
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes