2302366 | Phoenix Contact
Potential distributor, spring balancer connection, 0.2-6.0 mm², 2 pole, 17 A, 2.3 kV, green, 2302366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.1187 € *
Available in 5 Days: 28 pcs. - if ordered today
Potential distributor, 2302366, Phoenix Contact
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 32 or on NS 35/7.5.
Features
- Consecutive numbering
- Separate supply
- Two potential levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distributor | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 2.3 kV | |
| Rated current | 17 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 2 | |
| Length | 51.5 mm | |
| Width | 67.5 mm | |
| Height | 77 mm | |
| Connection | spring balancer connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |