2296870 | Phoenix Contact
Through terminal block, screw connection, 0.2-2.5 mm², 6 A, gray, 2296870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4121 € *
Available in 5 Days: 122 pcs. - if ordered today
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
10 pcs.
10.4958 €
50 pcs.
9.5557 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2296870, Phoenix Contact
Feed-through terminal block (2-conductor screw connection), for PLC-INTERFACE universal series.
Features
- Can be combined with PLC-INTERFACE actuator series
- With LED as an option
- Signal path with two additional potential levels for free assignment (2-conductor connection)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated current | 6 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 94 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |