2017224 | Phoenix Contact
Through terminal block, plug-in connection, 0.5-6.0 mm², 12 pole, 40 A, 8 kV, gray, 2017224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Available in 5 Days: 5,219 pcs. - if ordered today
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0222 €
50 pcs.
3.6652 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2017224, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 40 A, connection method: Spade connection, 1 level, cross section: 0.5 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- User-friendly operation
- Designation read from the front
- Attractive appearance due to the elegant conductor conduit in the lateral cable ducts
- Terminal blocks and bridge connections eliminated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 12 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 40 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 54 mm | |
| Width | 6.2 mm | |
| Height | 51.5 mm | |
| Connection | plug-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |