1923160 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 3 pole, 32 A, 6 kV, green, 1923160

Order No.: 60P5210
EAN: 4017918269104
MPN:
1923160
UK 5-TWIN GN
Series: UK
1923160 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6533 €

Feed-through terminal block, 1923160, Phoenix Contact

1-level terminal block with double connection on one side, cross section: 0.2 - 4 mm², AWG: 24 - 12, width: 6.2 mm, color: Green.

Technical specifications
Filter Property Value
Version through terminal block
Pin number 3 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 50.5 mm
Width 6.2 mm
Height 47 mm
Connection screw connection
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes