1876615 | Phoenix Contact
Double level terminal, screw/plug-in connection, 0.2-4.0 mm², 1 pole, 250 A, 4 kV, yellow/green, 1876615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9131 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.1872 €
50 pcs.
7.4613 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Double level terminal block, 1876615, Phoenix Contact
Double-level terminal block, rated voltage: 1000 V, nominal current: 250 A, number of connections: 4, number of positions: 1, connection method: Screw/plug-in connection, 2nd level connection left, cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 250 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 50.5 mm | |
| Width | 5.08 mm | |
| Height | 53.5 mm | |
| Connection | screw/plug-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |