1838381 | Phoenix Contact
Through terminal block, screw/plug-in connection, 0.2-4.0 mm², 1 pole, 20 A, 8 kV, gray, 1838381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 112,917 pcs. - if ordered today
Feed-through terminal block, 1838381, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, rated current: 20 A, connection type: screw plug-in, number of connections: 4, number of poles: 1, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 7.62 mm, color: gray, mounting type: NS 35/7.5, NS 35/15, NS 32.
Features
- Can be plugged into PC 4 and PC 5 plugs
- Vibration-resistant connection with flange terminal blocks that can be aligned (-F)
- For mounting on NS 35 and NS 15 DIN rails according to EN 60715 - or for the UPCV3K 4-G-7,62 - for mounting on NS 35 or NS 32 DIN rails
- UPCV3K provides three plug outlets per terminal point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 74.4 mm | |
| Width | 7.6 mm | |
| Height | 41.2 mm | |
| Connection | screw/plug-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |