1785832 | Phoenix Contact
Double level terminal, Screw connection, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2725 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Double level terminal block, 1785832, Phoenix Contact
Double level terminal block, for screw connection of MSTB flange plugs, mounting type: NS 35/7,5, NS 35/15, NS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Pin number | 1 pole | |
| Length | 50 mm | |
| Width | 5.08 mm | |
| Height | 53.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |