1723863 | Phoenix Contact
Through terminal block, screw connection, 1.5-50 mm², 125 A, 8 kV, white, 1723863
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0750 € *
Available in 10 days: 450 pcs. - if ordered today
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0750 €
10 pcs.
6.6033 €
50 pcs.
6.1906 €
100 pcs.
5.8264 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1723863, Phoenix Contact
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm² - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: white.
Features
- The reducing bridges can be used to connect terminal blocks with different connection technologies, e.g., UT 35 screw terminal block with Push-in technology 2,5 Push-in terminal blocks, to form power blocks
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- Easy and time-saving potential supply and distribution of large currents and cross sections up to 35 mm² with reducing bridges
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 1.5-50 mm² | |
| AWG cross-section | AWG 16 to 1/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 61.2 mm | |
| Width | 16 mm | |
| Height | 73.2 mm | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |