1656914 | Phoenix Contact
Through terminal block, push-X connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, green, 1656914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5374 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.54 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5374 €
10 pcs.
2.3562 €
50 pcs.
2.1991 €
100 pcs.
2.0617 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1656914, Phoenix Contact
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, number of positions: 1, connection method: Push-X-connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green.
Features
- Fast, powerless conductor connection for all conductor types with the pretensioned contact spring
- A high level of flexibility when inserting conductors enables conductors with or without ferrules to be connected easily
- Clear conductor connection with the lateral connection direction and the clear pusher position
- Easy procurement of information - the QR code on the terminal block provides all important information about the product
- Terminal blocks with Push-X connection are part of the COMPLETE line system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20-8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 62.8 mm | |
| Width | 8.2 mm | |
| Height | 42.2 mm | |
| Connection | push-X connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |