1446172 | Phoenix Contact
Through terminal block, push-X connection, 0.5-10 mm², 41 A, 8 kV, gray, 1446172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4757 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
5.48 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4757 €
10 pcs.
5.1107 €
50 pcs.
4.7912 €
100 pcs.
4.5094 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1446172, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, connection method: Push-X-connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm² , color: gray.
Features
- Easy operation
- Clear selection thanks to printed switching symbols
- Clear
- Compact design
- Six function shafts
- Flexible and comprehensive accessories
- Reliably snapped into the end positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 105.4 mm | |
| Width | 8.2 mm | |
| Height | 48.7 mm | |
| Connection | push-X connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |