1429436 | Phoenix Contact

4 wire mini through terminal, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 8 kV, gray, 1429436

Order No.: 64P2406
EAN: 4055626678481
MPN:
1429436
MPTD 2,5-NS 15
Series: MPTD
1429436 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 5 Days: 1,822 pcs. - if ordered today
Total Price:
1.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5589 €

Mini terminal block, 1429436, Phoenix Contact

Mini feed-through terminal block, nominal voltage: 800 V, nominal current: 24 A, number of connections: 4, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²-4 mm², mounting type: NS 15, color: gray.

Technical specifications
Filter Property Value
Version mini feed through terminal block
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 36 mm
Width 10.3 mm
Height 32.1 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No