1410505 | Phoenix Contact
Protective conductor terminal, screw connection, 0.5-10 mm², 2 pole, 6 kV, yellow/green, 1410505
Ground modular terminal block, 1410505, Phoenix Contact
Ground modular terminal block, When aligned with a feed-through terminal block of the same shape, a partition plate must be used for insulation voltages > 250 V, number of connections: 2, connection method: Screw connection, 1 level, cross section: 0.5 mm² - 10 mm², mounting: PE foot with mounting screw, M4, mounting type: NS 15, color: green-yellow.
Features
- The green-yellow housing clearly indicates the protective conductor function of the terminal block
- These mini ground terminal blocks were specifically designed for 15 mm NS 15 DIN rails
- The mini ground terminal blocks are electrically connected to the DIN rail via their foot elements, which means that the DIN rail can be used as a grounding busbar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 39 mm | |
| Width | 8.2 mm | |
| Height | 36 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-Nonylphenol, branched and linear, ethoxylated |
| SVHC free | No |
| RoHS conform | Yes |