1410013 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-4.0 mm², 5 kV, silver, 1410013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.5101 €
50 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 1410013, Phoenix Contact
Ground modular terminal block, number of connections: 1, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², mounting type: NS 15, color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 5 kV | |
| Degree of soiling | 3 | |
| Length | 27.5 mm | |
| Width | 5 mm | |
| Height | 18 mm | |
| Connection | screw connection | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-Nonylphenol, branched and linear, ethoxylated |
| RoHS conform | Yes |