1329511 | Phoenix Contact

Through terminal block, push-X connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, gray, 1329511

Order No.: 60P5358
EAN: 4063151624422
MPN:
1329511
XTV 6-QUATTRO
Series: XTV
1329511 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3571 € *
Available: 38 pcs.
Available in 5 Days: 4,057 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3571 €
10 pcs.
4.0666 €
50 pcs.
3.8125 €
100 pcs.
3.5882 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1329511, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 4, number of positions: 1, connection method: Push-X-connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Fast, powerless conductor connection for all conductor types with the pretensioned contact spring
  • A high level of flexibility when inserting conductors enables conductors with or without ferrules to be connected easily
  • Clear conductor connection with the lateral connection direction and the clear pusher position
  • Easy procurement of information - the QR code on the terminal block provides all important information about the product
  • Terminal blocks with Push-X connection are part of the COMPLETE line system
Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20-8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 90.6 mm
Width 8.2 mm
Height 57.6 mm
Connection push-X connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No