1291488 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, orange, 1291488

Order No.: 60P5046
EAN: 4063151524210
MPN:
1291488
PTV 2,5 OG
Series: PTV
1291488 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1664 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1664 €
10 pcs.
1.0800 €
50 pcs.
1.0056 €
100 pcs.
0.9407 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1291488, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
  • The compact design enables wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Clear wiring, thanks to lateral conductor entry
Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26-12
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.8 mm
Width 5.2 mm
Height 35.3 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No