1221508 | Phoenix Contact

Distribution block, push-in connection, 0.14-1.5 mm², 14.5 A, 6 kV, gray, 1221508

Order No.: 65P2468
EAN: 4063151310202
MPN:
1221508
PTFIX 4X1,5 GY-EX
Series: PTFIX
1221508 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5347 €
50 pcs.
2.3681 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1221508, Phoenix Contact

Distribution block, Ex e-certified basic terminal block, mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: gray.

Features

  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro potential distributors
  • Flexible use, thanks to DIN rail and direct mounting
  • Space-saving, thanks to the compact design
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Filter Property Value
Version distribution block
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 16
Rated surge voltage 6 kV
Rated current 14.5 A
Rated Voltage 440 V
Degree of soiling 3
Length 17.7 mm
Width 8.3 mm
Height 21.6 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes