1221473 | Phoenix Contact
Distribution block, push-in connection, 0.14-2.5 mm², 22.5 A, 8 kV, gray, 1221473
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8754 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.9353 €
50 pcs.
12.1142 €
100 pcs.
11.3883 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 1221473, Phoenix Contact
Distribution block, Ex e certified, mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
- Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 22.5 A | |
| Rated Voltage | 440 V | |
| Degree of soiling | 3 | |
| Length | 32.4 mm | |
| Width | 28.6 mm | |
| Height | 58.1 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |