1221450 | Phoenix Contact

Distribution block, push-in connection, 0.5-10 mm², 40 A, 8 kV, gray, 1221450

Order No.: 65P2484
EAN: 4063151303389
MPN:
1221450
PTFIX 6/18X2,5-NS35A GY-EX
Series: PTFIX
1221450 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1963 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
14.1610 €
50 pcs.
13.2685 €
100 pcs.
12.4712 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1221450, Phoenix Contact

Distribution block, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 40 A
Rated Voltage 440 V
Degree of soiling 3
Length 30.9 mm
Width 56.5 mm
Height 45.7 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No