1221413 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 22.5 A, 8 kV, blue, 1221413

Order No.: 65P2378
EAN: 4063151308476
MPN:
1221413
PTFIX 12X2,5-NS35 BU-EX
Series: PTFIX
1221413 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
9.1154 €
50 pcs.
8.5323 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1221413, Phoenix Contact

Distribution block, Ex e certified, mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 8 kV
Rated current 22.5 A
Rated Voltage 440 V
Degree of soiling 3
Length 32.4 mm
Width 28.6 mm
Height 58.1 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes